RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 50mm
- RS Stock No.:
- 7495115
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
| RS stock number | 7495115 |
| Product description | RS PRO Flame Retardant Glass Fibre Tape, 30m x 3mm x 50mm |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 17, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Material | Glass Fibre Yarn |
| Flame Retardant | Yes |
| Maximum Operating Temperature | +300 °C |
| Thickness | 3 mm |
| Length | 30 m |
| Product Type | Glass Fibre Tape |
| Width | 50 mm |
| Thermal Conductivity | 0.05 W/mK |