3M Clear PC Visor, Resistant To Flying Particles, Liquids

RS Stock No.:
1363397
Mfr. Prt No.:
82701-00000CP
Brand:
3M
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
RS stock number 1363397
Product description 3M Clear PC Visor, Resistant To Flying Particles, Liquids
Manufacturer / Brand 3M
Manufacturer part number 82701-00000CP

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

3M WP Series Face Shield Visors

3M WP Series of face shield visors are compatible with the 3M H8 Headgear and are designed to work with various industrial applications. The visors protect your face and eyes from optical hazards including flying particles and chemical splashes. Protection from low energy impact to EN166:2001 the visors also meet the PPE Directive 89/686/EEC and are CE marked.

Features and Benefits

• Visors fit the 3M H8 Headgear
• Full face shield
• Attachable and replaceable
• Protects your eyes and face from chemical splashes and flying particles
• Quick and easy to attach
• Protection from low energy impact to EN166
• CE Marked
• PPE Directive 89/686/EEC
• Transparent
• WP96 is Polycarbonate – stock number 136-3397
• WP98 is Acetate – stock number 136-3399

Applications

Helping protect your workers and elevating their comfort and safety is a top priority. That’s why 3M™ W Series Faceshields & Visors feature a variety of materials and a construction that is suitable in harsh environments.

• WP Series Visors can be used with the H8 Headgear easy visor replacement system.
• Faceshield mounts quickly to any 3M™ Headgear without tools, snaps or cams.

WP98 SPECIFICATION:

UV Filtering – does not affect colour recognition – 2C-1.2
Optical class 1
Increased robustness – S
Low energy impact 45 m/s – F
Liquid splash – 3
Molten metal and hot solids – 9

Why choose 3M?

3M are a trusted name in personal protection equipment, providing a variety of solutions for health and safety compliance over a range of industrial applications. Their selection of respiratory protection equipment ranges from disposable face masks to full air-powered respirators, to ensure worker safety in all kinds of environments where airborne particulates might be a concern. When it comes to PPE, 3M is a brand you can rely on.


Specifications

Attribute Value
Brand 3M
Resistant To Flying Particles, Liquids
Series WP96
UV Protection Yes
Length 370 mm
Vented Yes
Shield Material PC
Lens Colour Clear
Checking stock...
VND
399,629.30
Out of stock
Price Each
Unit(s)Per Unit(VND)
1399,629.30
*price per unit indicative
"3M Clear PC Visor, Resistant To Flying Particles, Liquids" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products