Weidmuller ATEX 2 Way Screw Down WPE 16, 56mm Length 14 → 6 AWG

RS Stock No.:
2959156
Mfr. Prt No.:
1010400000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2959156
Product description Weidmuller ATEX 2 Way Screw Down WPE 16, 56mm Length 14 → 6 AWG
Manufacturer / Brand Weidmuller
Manufacturer part number 1010400000
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
RS stock number 2959156
Product description Weidmuller ATEX 2 Way Screw Down WPE 16, 56mm Length 14 → 6 AWG
Manufacturer / Brand Weidmuller
Manufacturer part number 1010400000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

The ’W’ series screw clamp terminals are suitable for ’Top Hat’ DIN Rail and manufactured from nylon 6.6 which has a continuous temperature rating of 120°C (180°C short term). They are self-extinguishing to UL94V-0 and free from cadmium and halogen. Current bars are constructed from 10 mm electrolytic copper to ensure a current loading more than nominal rating. Terminals are suitable for mounting on symmetric ’Top Hat’ rail only (BS5584:1978, EN 50022) and are touch proof in accordance with BS 3042.

Earth Terminals

Earth terminals or ground terminals are versatile because they can hold a diverse range of different wire sizes, meaning you have lots of practical options. Weidmuller earth blocks have a great range, giving you a choice of finding exactly the right product you need for your machine. They offer protective insulation so you can be confident that your product is safe and secure. The screw-mounted connection ensures that they are firmly clamped into position, so you don’t have to worry about loose wires.

APPROVALS : CSA certified, UL listed, SEV, DEMKO, NEMKO, LLOYD

Benefits

• Holds different wire sizes
• Protective insulation
• Screw mounted connection

Typical Applications

Designed to give you the best conductivity in applications such as control panels and rails.


Specifications

Attribute Value
Brand Weidmuller
Termination Method Screw Down
Wire Size 14 → 6 AWG
Height 63 mm
Colour Green/Yellow
Length 56 mm
Width 11.9 mm
Earth Block Type WPE 16
Minimum Operating Temperature -50 °C
Voltage Rating 1 kV
Number of Ways 2
Maximum Operating Temperature +120 °C
Housing Material Wemid
Hazardous Area Certification ATEX
Checking stock...
VND
362,177.13
Out of stock
Price Each
Unit(s)Per Unit(VND)
1362,177.13
*price per unit indicative
"Weidmuller ATEX 2 Way Screw Down WPE 16, 56mm Length 14 → 6 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products