Wurth Elektronik 6877 FFC Jumper Cable, 0.5mm Pitch, 100mm Cable Length, 500 mA, 60 V ac
- RS Stock No.:
- 1222750
- Mfr. Prt No.:
- 687750100002
- Brand:
- Wurth Elektronik

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1222750 |
| Product description | Wurth Elektronik 6877 FFC Jumper Cable, 0.5mm Pitch, 100mm Cable Length, 500 mA, 60 V ac |
| Manufacturer / Brand | Wurth Elektronik |
| Manufacturer part number | 687750100002 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1222750 |
| Product description | Wurth Elektronik 6877 FFC Jumper Cable, 0.5mm Pitch, 100mm Cable Length, 500 mA, 60 V ac |
| Manufacturer / Brand | Wurth Elektronik |
| Manufacturer part number | 687750100002 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 8, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
Wurth 0.5mm FPC Connectors and Jumper Cables
Wurth WR-FFC 0.5mm Pitch Type 2 Flat Flexible (FFC) Jumper Cables
WR-FFC series Type 2 0.5mm pitch flat flexible (FFC) jumper cables for achieving secure, lightweight, low profile, high density space saving board to board connections. These WR-FFC series FFC jumper cables are lightweight and have a high flexibility rating with a flexing test of 180° >20 times. The increased flexibility of these FFC cables enables complex board to board connections to be made in compact and difficult to reach applications. The contacts of the Type 2 FFC cables are on the opposite side at each end of the cable. A blue PET support tape at either end of the FFC cable helps facilitate ZIF or LIF connections when mated with board mount FPC connectors. These 0.5mm WR-FFC series Type 2 FFC jumper cables are available in standard lengths of 50mm to 200mm with a range of up to 50 circuits
Features and Benefits
Highly flexible and ideal for use in complex, difficult to access applications
Low profile and lightweight, ideal for saving space and costs in high density applications
Blue PET support tape to facilitate ZIF & LIF connections
Simple assembly process
Variety of lengths and circuits
Applications
These WR-FFC series 0.5mm Type 2 FFC jumper cables provide low cost, space saving connections in various high-flex, high density board to board applications across various industries. They are particularly suitable for providing electrical connections between PCBs and display boards. Applications include: LCD appliances plasma display panels printers, scanners, DVD players and Notebook PCs
Specifications
| Attribute | Value |
| Brand | Wurth Elektronik |
| Cable Length | 100 mm |
| Ribbon Cable Type | FFC |
| Number of Ways | 50 |
| Terminated/Unterminated | Unterminated |
| Connector 1 Number of Ways | 50 |
| Operating Temperature Range | -30 → +105 °C |
| Connector 2 Number of Ways | 50 |
| Connector 1 Number of Rows | 1 |
| Connector 2 Number of Rows | 1 |
| Pitch | 0.5 mm |
| Termination | Crimp |
| Width | 25.5 mm |
| Series | 6877 |
| Contact Plating | Tin |
| Current Rating | 0.5 A |
| Voltage Rating | 60 V ac |
| Standards Met | RoHS Compliant |