Knipex 160 mm Diagonal Cutters
- RS Stock No.:
- 7638154
- Mfr. Prt No.:
- 73 02 160
- Brand:
- Knipex

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 7638154 |
| Product description | Knipex 160 mm Diagonal Cutters |
| Manufacturer / Brand | Knipex |
| Manufacturer part number | 73 02 160 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jan 31, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
X-Cut Compact Diagonal Cutters
A heavy duty but lightweight diagonal cutter with compact box joint construction and forged, oil hardened jaws.
High leverage ratio with laterally staggered pivot point delivers a higher cutting capacity
Precision cut through fine copper wire, multi-core cable & piano wire
Large opening width allows for thicker cables
Double supported joint axis
Chrome Vanadium Steel
Specifications
| Attribute | Value |
| Brand | Knipex |
| Type | Diagonal Cutters |
| Maximum Cutting Capacity | 12.0 mm |
| Material | Chrome Vanadium Steel |
| Overall Length | 160 mm |