Vikan Hard Bristle Yellow Scrubbing Brush, 24mm bristle length, PET bristle material
- RS Stock No.:
- 3904674
- Mfr. Prt No.:
- 70416
- Brand:
- Vikan

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 3904674 |
| Product description | Vikan Hard Bristle Yellow Scrubbing Brush, 24mm bristle length, PET bristle material |
| Manufacturer / Brand | Vikan |
| Manufacturer part number | 70416 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DK
Product Details
Deck Scrubbing Brushes
The Deck scrubbing brush head is designed for use in soiled environments plus is versatile as can be used on floor surfaces and walls. Excellent for use within abattoirs and meat processing industries. A special feature of the deck brush is that it can also be water fed when attached to the correct handle and water system. The bristles of the brush are short and stiff enabling you to clean any amount of waste and debris. The brush head is made from durable polyester which resists chemicals, acids and cold temperatures. Use this brush when concerns regarding hygiene and cross contamination are an issue. Brush heads are available in various colours so you can match the colour to suit your business and specific use.
Features and Benefits:
Deck scrubbing brush / broom head
Excellent in heavily soiled environments
Waterfed as required (use with the correct handle and water system)
Short stiff bristles
Resists chemicals, acids and cold temperatures
Deals with waste and debris
Excellent where hygiene and cross contamination is an issue
Colour coded to match to a specific use
Use on walls and floors
Weight 0.39 kg
Applications:
When waterfed is required
Abattoirs
Meat processing environments
Where chemicals and acids are used
Cold temperatures
Where hygiene and cross contamination is an issue
Walls and Floors
Approvals and Standards:
Suitable for food contact EU1935/2004
FDA Compliant Raw Material CFR 21
Meets REACH Regulation EC no. 1907/2006
Produced in accordance to EU Regulation 2023/2006/EC of Good Manufacturing Practise
Halal Compliant
Materials:
Polypropylene
Polyester
Temperature Tolerance:
Autoclave sterilisation 121°C
Dishwasher 93°C
Usage temperature food contact maximum 80°C
Usage temperature non-food contact maximum 100°C
Minimum -20°C
pH Concentration Usage:
Minimum 2 pH
Maximum 10.5 pH
Specifications
| Attribute | Value |
| Brand | Vikan |
| Application | Abattoirs |
| Bristle Length | 24 mm |
| Bristle Material | PET |
| Colour | Yellow |
| Product Depth | 80 mm |
| Product Width | 270 mm |
| Hard/Soft | Hard |
| Food Processing Safe | Yes |
| Brush Type | Deck Brush |