3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness
- RS Stock No.:
- 1336352
- Mfr. Prt No.:
- 471
- Brand:
- 3M

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1336352 |
| Product description | 3M Scotch 471 Yellow Vinyl 33m Lane Marking Tape, 0.13mm Thickness |
| Manufacturer / Brand | 3M |
| Manufacturer part number | 471 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Mar 11, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Entrance Mats, Tapes and Accessories
Due to the high human traffic in public entrance ways, there are several health and safety implications to be aware of. As such, effectively graded tapes, matts and accessories are essential.
Entrance mats can save up to 70% of all dirt and debris from being carried inside a building. They help to protect the interior floor coverings from damage for a longer life span. Water and moisture are efficiently absorbed reducing slip hazards. Entrance mats are a simple, economic measure to reduce cleaning and maintenance, both in terms of time and cost. They also improve the aesthetic appearance of a reception area.,The correct quality of matting in the workplace will help eliminate the risk of slips and falls, insulate against electricity, deaden sound, trap and hold dirt and moisture from spreading, resist chemicals, grease, oils and flames, and reduce worker fatigue and stress.
Specifications
| Attribute | Value |
| Brand | 3M |
| Model Number | Scotch 471 |
| Backing Material | Vinyl |
| Tensile Strength | 28 N/cm |
| Width | 25 mm |
| Maximum Operating Temperature | +77 °C |
| Adhesive Material | Rubber |
| Elongation at Break | 140 % |
| Tape Type | Lane Marking Tape |
| Thickness | 0.13 mm |
| Minimum Operating Temperature | +4 °C |
| Colour | Yellow |
| Adhesion Strength | 2.5 N/cm |
| Length | 33 m |