10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53

RS Stock No.:
4867627
Mfr. Prt No.:
TS53YJ103MR10
Brand:
Vishay

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4867627
Product description 10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
Manufacturer / Brand Vishay
Manufacturer part number TS53YJ103MR10
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
RS stock number 4867627
Product description 10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53
Manufacturer / Brand Vishay
Manufacturer part number TS53YJ103MR10

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

250mW 5mm sealed TS53YJ series

The TS53 trimming potentiometer has been designed for surface mount applications and offers volumetric efficiency (5 mm x 5 mm x 2.7 mm) with high performance and stability. The TS53 design is suitable for either manual or automatic operation, and can withstand wave, and reflow soldering techniques.

Small size for optimum packing density
Low temperature coefficient and contact resistance variation
Manual and automatic operation
Fully sealed

L486719-02L486758-01

Specifications

Attribute Value
Brand Vishay
Maximum Resistance 10 kΩ
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Temperature Coefficient ±100 ppm/°C
Orientation Top Adjust
Mounting Type Surface Mount
Number of Turns 1
Tolerance ±20 %
Power Rating 0.25 W
Length 5 mm
Series TS53
Termination Style J-Hook
Shaft Diameter 2.5 mm
Checking stock...
VND
463,444.45
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1463,444.4592,688.89
*price per unit indicative
"10kΩ, SMD Trimmer Potentiometer 0.25W Top Adjust Vishay, TS53" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products