MCP6N16-100E/MS Microchip, Instrumentation Amplifier, 17μV Offset 35MHz, R-RO, 1.8 5.5 V, 8-Pin MSOP

RS Stock No.:
8290560
Mfr. Prt No.:
MCP6N16-100E/MS
Brand:
Microchip

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8290560
Product description MCP6N16-100E/MS Microchip, Instrumentation Amplifier, 17μV Offset 35MHz, R-RO, 1.8 5.5 V, 8-Pin MSOP
Manufacturer / Brand Microchip
Manufacturer part number MCP6N16-100E/MS
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
RS stock number 8290560
Product description MCP6N16-100E/MS Microchip, Instrumentation Amplifier, 17μV Offset 35MHz, R-RO, 1.8 5.5 V, 8-Pin MSOP
Manufacturer / Brand Microchip
Manufacturer part number MCP6N16-100E/MS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Instrumentation Amplifiers, Microchip

Instrumentation Amplifier is a type of differential amplifier that has been outfitted with input buffer amplifiers, which eliminate the need for input impedance matching. Characteristics include very low DC offset, low drift, low noise, very high open-loop gain, very high common-mode rejection ratio, and very high input impedances.

MCP6N16 Instrumentation Amplifiers


Specifications

Attribute Value
Brand Microchip
Minimum Operating Temperature -40 °C
Mounting Type Surface Mount
Power Supply Type Single
Minimum CMRR 112 dB
Package Type MSOP
Maximum Operating Temperature +125 °C
Rail to Rail Rail to Rail Output
Length 3 mm
Maximum Input Resistance 1 kΩ
Typical Gain Bandwidth Product 35 MHz
Maximum Input Offset Voltage 17 µV
Height 0.95 mm
Width 3 mm
Typical Single Supply Voltage 1.8 5.5 V
Dimensions 3 x 3 x 0.95 mm
Pin Count 8
Checking stock...
VND
375,777.08
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1375,777.0875,155.42
*price per unit indicative
"MCP6N16-100E/MS Microchip, Instrumentation Amplifier, 17μV Offset 35MHz, R-RO, 1.8 5.5 V, 8-Pin MSOP" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products