Carlo Gavazzi 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Varistor, 530 V ac Maximum Load

RS Stock No.:
8577218
Mfr. Prt No.:
RM1A48D25
Brand:
Carlo Gavazzi

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8577218
Product description Carlo Gavazzi 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Varistor, 530 V ac Maximum Load
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RM1A48D25
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
RS stock number 8577218
Product description Carlo Gavazzi 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Varistor, 530 V ac Maximum Load
Manufacturer / Brand Carlo Gavazzi
Manufacturer part number RM1A48D25

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MT


Product Details

Zero Voltage Relays

Note

Temperature can affect current rating; please consult the data sheet for potential derating.

Carlo Gavazzi Zero-Switching Solid State Relay

Solid State relays with integral heatsink offer the user an excellent alternative to convensional relays. Comes equipped with an IP20 touch-safe cover can be easily detached to accomodate Ring Terminal connections and then be added back onto the relay. Integrated cooling fans are supplied with higher-rated relays, such as 75&90A variants

Easily mountable onto DIN rail
Zero-switching suitable for use with Resistive loads and motors
Integrated Snubber network
LED status indication
AC and/or DC control voltage to ensure your application is covered
70A maximum output current


Specifications

Attribute Value
Brand Carlo Gavazzi
Minimum Load Current 150 mA
Maximum Load Current 25 A
Mounting Type Panel Mount
Minimum Load Voltage 42 V ac
Maximum Load Voltage 530 V ac
Minimum Control Voltage 4 V dc
Maximum Control Voltage 32 V dc
Switching Type Zero Crossing
Contact Configuration SPNO
Terminal Type Screw
Output Device Varistor
Maximum Turn On Time 1 s
Dimensions 44.8 x 58.2 x 28.8 mm
Height 28.8 mm
Off State Leakage Current <3 mA
Length 44.8 mm
Operating Temperature Range -20 → +70 °C
Control Voltage Range 4 → 32 V dc
Load Voltage Range 42 → 530 V ac
Depth 58.2 mm
Checking stock...
VND
2,017,814.12
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,017,814.12
*price per unit indicative
"Carlo Gavazzi 25 A SPNO Solid State Relay, Zero Crossing, Panel Mount, Varistor, 530 V ac Maximum Load" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products