Weidmuller 2 Way Clamp ZPE 6, 65mm Length 20 → 8 AWG

RS Stock No.:
2602888
Mfr. Prt No.:
1608670000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2602888
Product description Weidmuller 2 Way Clamp ZPE 6, 65mm Length 20 → 8 AWG
Manufacturer / Brand Weidmuller
Manufacturer part number 1608670000
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
RS stock number 2602888
Product description Weidmuller 2 Way Clamp ZPE 6, 65mm Length 20 → 8 AWG
Manufacturer / Brand Weidmuller
Manufacturer part number 1608670000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Note

Terminals ZPE 6, 10 and 16 only have CSA and UL Approval.

APPROVALS : CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U,


Specifications

Attribute Value
Brand Weidmuller
Termination Method Clamp
Wire Size 20 → 8 AWG
Height 45.5 mm
Length 65 mm
Width 8.1 mm
Earth Block Type ZPE 6
Minimum Operating Temperature -50 °C
Voltage Rating 800 V
Number of Ways 2
Maximum Operating Temperature +100 °C
Housing Material Wemid
Checking stock...
VND
983,799.46
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1983,799.46196,759.89
*price per unit indicative
"Weidmuller 2 Way Clamp ZPE 6, 65mm Length 20 → 8 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products