Weidmuller Brown ZTR Test Disconnect Terminal Block, 30 → 12 AWG, 500 V

RS Stock No.:
2260046
Mfr. Prt No.:
1831280000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2260046
Product description Weidmuller Brown ZTR Test Disconnect Terminal Block, 30 → 12 AWG, 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1831280000
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
RS stock number 2260046
Product description Weidmuller Brown ZTR Test Disconnect Terminal Block, 30 → 12 AWG, 500 V
Manufacturer / Brand Weidmuller
Manufacturer part number 1831280000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

Isolating Terminals

Designed for where isolation of a circuit is necessary. The disconnect lever may be opened even when test plugs are fitted and may also be removed completely if required. For 2 and 10 way jumper bars see Z Series Accessories.

WARNING : Isolating terminals must only be used for isolating sections of a circuit for test purposes; they must never be used to switch devices on or off when power is applied.

APPROVALS : CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U,

Rated at 400V


Specifications

Attribute Value
Brand Weidmuller
Termination Method Clamp
Wire Size 30 → 12 AWG
Series ZTR
Colour Brown
Number of Levels Single
Voltage Rating 500 V
Current Rating 20 A
Checking stock...
VND
769,966.40
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(VND)Per Unit(VND)
1769,966.40153,993.28
*price per unit indicative
"Weidmuller Brown ZTR Test Disconnect Terminal Block, 30 → 12 AWG, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products