Blu Mol Tungsten Carbide 51mm Core Drill Bit

RS Stock No.:
2097141
Mfr. Prt No.:
D3187
Brand:
Blu Mol
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
RS stock number 2097141
Product description Blu Mol Tungsten Carbide 51mm Core Drill Bit
Manufacturer / Brand Blu Mol
Manufacturer part number D3187

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 17, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Arborless Tungsten Carbide Hole Saw

Long life and outstanding cutting accuracy without chatter or vibration
Complete with 6mm HSS pilot drill
For use on galvanised iron, stainless steel, fibreglass, asbestos, ’Formica’ and other laminates


Specifications

Attribute Value
Brand Blu Mol
Drill Bit Type Core Drill Bit
Diameter 51 mm
Arbor Included Yes
Material Tungsten Carbide
Cut Depth 4.5 mm
Number of Pieces 1
Shank Diameter 13 mm
Checking stock...
VND
2,990,105.93
Out of stock
Price Each
Unit(s)Per Unit(VND)
12,990,105.93
*price per unit indicative
"Blu Mol Tungsten Carbide 51mm Core Drill Bit" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Bạn có cần sự giúp đỡ?
Liên hê ngay Để nhận sự hỗ trợ bằng tiếng việt


Related products