JSP Clear PC Visor, Resistant To Molten Metal
- RS Stock No.:
- 2287748
- Mfr. Prt No.:
- ANA060-130-000
- Brand:
- JSP

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 2287748 |
| Product description | JSP Clear PC Visor, Resistant To Molten Metal |
| Manufacturer / Brand | JSP |
| Manufacturer part number | ANA060-130-000 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Jul 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
Full Face Visor without Chin Guard
These clear face shield visors are bound with aluminium for added strength and durability.
8" face shield
Acetate eye shield provides protection against chemicals
Polycarbonate eye shield protects against chemicals and molten metals
Specifications
| Attribute | Value |
| Brand | JSP |
| Resistant To | Molten Metal |
| Length | 200 mm |
| Shield Material | PC |
| Lens Colour | Clear |