Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
Klaxon Blue LED Beacon, 11 → 35 V dc, Base Mount
VND1,316,056.70 -
Klaxon Sonos Red 32 Tone Electronic Sounder, 9 → 60 V dc, 102dB at 1 Metre, Surface Mount, IP65
VND1,507,083.69 -
RS PRO Amber Xenon Beacon, 115 V ac, Flashing, Surface Mount, Wall Mount
VND1,319,822.84 -
RS PRO Red Xenon Beacon, 115 V ac, Flashing, Surface Mount, Wall Mount
VND1,327,355.12 -
RS PRO Amber Xenon Beacon, 10 → 100 V dc, 20 → 72 V ac, Flashing, Stud Mount, Surface Mount
VND1,392,634.88 -
RS PRO Red Xenon Beacon, 230 V ac, Flashing, Surface Mount, Wall Mount
VND1,374,431.87 -
RS PRO Red LED Light Module, 12 V dc, 24 V dc, Flashing, Surface Mount, Wall Mount
VND1,845,827.06 -
Hosiden Besson Banshee White 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre, Surface Mount, IP66
VND1,390,542.58 -
RS PRO Red 8 Tone Electronic Sounder, 10 → 30 V dc, Conduit Box, Panel Mount, Surface Mount, IP54, IP65
VND1,502,062.17 -
Hosiden Besson Banshee Red 32 Tone Electronic Sounder, 9 → 30 V dc, 110dB at 1 Metre, Surface Mount, IP66
VND1,514,615.97 -
Werma BM 826 Green Incandescent Beacon, 12 → 240 V ac/dc, Steady, Surface Mount
VND1,431,342.43 -
Eaton Fulleon Electronic Bell Single Tone Siren, 230 V ac, 95dB at 1 Metre, Surface Mount
VND1,579,686.50 -
RS PRO Amber LED Beacon, 10 → 30 V dc, Flashing, Single Point Mount
VND2,233,530.25 -
Klaxon Flashguard QBS Red LED Beacon, 230 V ac, Flashing, Surface Mount
VND1,584,498.79 -
RS PRO Red 8 Tone Electronic Sounder, 98 → 260 V ac, Conduit Box, Panel Mount, Surface Mount, IP54, IP65
VND1,428,831.67 -
RS PRO Green LED Beacon, 10 → 100 V dc, Flashing, Screw Mount
VND2,303,831.53 -
Klaxon Flashguard QBS Red Xenon Beacon, 230 V ac, Flashing, Surface Mount
VND1,653,544.69 -
Schneider Electric Harmony XB5 Buzzer, 230 V ac, Panel Mount
VND1,865,494.68 -
Schneider Electric Harmony XB5 230 V ac Red Buzzer Beacon, IP66, IP67, IP69 90dB Base Mount
VND2,079,955.43 -
e2s SONF1 Red 10 Tone Electronic Sounder, 10 → 30 V dc, 100dB at 1 Metre, Surface Mount, IP66
VND1,809,421.04 -
RS PRO Amber Xenon Beacon, 10 → 100 V dc, Flashing, Surface Mount
VND1,726,984.42 -
RS PRO Amber LED Beacon, 110 → 230 V ac, Flashing, Screw Mount
VND2,303,831.53 -
RS PRO Red LED Beacon, 10 → 100 V dc, Flashing, Screw Mount
VND2,526,870.71 -
RS PRO Amber LED Beacon, 110 → 230 V ac, Flashing, Screw Mount
VND2,752,002.19