Sounders & Beacons
Electronic sounders audible alarms are used in numerous environments, including commercial and industrial buildings. They are all used for different reasons and have different sounds to raise attention to different incidents.RS Components offer an extensive range of sounder signaling devices from industry-leading brands including Werma, Klaxon, Fulleon, Moflash, Clifford & Snell, and of course RS PRO.How do electronic sounders work?A sounder is connected to an alarm circuit which forms an integral part of the system, these sounders are usually mounted on a wall or in an open space area. They are manufactured from tough materials, to ensure their durability. The tone or maximum sound output is suited to that environment where distinctive warning must be given for example in the event of a fire.Electronic sounders all give off their own tone such as bells, buzzers, horns, sounders, and even voice alarms and are selected and used to suit the environment/ application they are specifically being used for. For most of these sounders, you can adjust and pre-set the sound level or the electronic siren or signal according to your needs.Bells may be used as fire alarms are paramount in saving lives, buzzers and horns can be used in industrial areas, as well as everyday household applications such as microwaves.Sirens can be used in conditions where they need to attract interest/ present a warning to someone. Horns can be used in either electronic or non-electronic environments to suit the application, such as an air horn, typically used in industrial and marine environments.Voice alarms can be used in an evacuation process or to clearly announce important information, where you can record your own message to play over your system or set the specific tone accordingly to your application/ environment.Features and benefitsVarious housing colours to suit every application.Built to last. Manufactured from tough materials such as polycarbonate, ABS, and marine grade aluminium.Various IP ratings ranging from splashproof IP30 to weatherproof and waterproof IP54 IP55, IP65, IP66, and IP67.Easy to install and maintain.Various tone types including alarm, alternating, continuous, intermittent, and sweeping.Single and multi-tone options.ATEX-approved models.Volume Control.
-
Schneider Electric Harmony XVR 100 → 230 V ac Amber Buzzer Beacon, IP23 90dB Base Mount
VND5,206,479.32 -
Schneider Electric Harmony XVR 100 → 230 V ac Red Buzzer Beacon, IP23 90dB Base Mount
VND5,131,784.21 -
Werma Buzzer, 230 V ac, 105dB at 1 Metre
VND4,766,259.40 -
Schneider Electric Harmony XVS Horn, 12 → 24 V ac/dc, 106dB at 1 Metre
VND4,981,347.84 -
RS PRO 12 V dc, 24 V dc Amber Buzzer Beacon Base Mount
VND5,910,538.27 -
Nightsearcher Yellow LED Beacon, Multiple Effect, Magnetic Mount
VND6,714,818.39 -
Pfannenberg PY X-S-05 Red Xenon Beacon, 230 V ac, Flashing, Panel Mount
VND8,599,353.00 -
Schneider Electric Harmony XVR Red LED Beacon, 230 V ac, Rotating, Screw Mount
VND7,004,811.17 -
Klaxon Nexus 105 Red 50 Tone Electronic Sounder, 110/230V ac, 105dB at 1 Metre, Surface Mount, IP66
VND7,321,585.39 -
RS PRO Amber LED Beacon, 120 V, 240 V, Multiple Effect, Base Mount
VND8,059,539.60 -
e2s IS-mB1 Amber LED Beacon, 24 V dc, Flashing, Surface Mount
VND8,360,412.34 -
RS PRO Red Single Tone Siren, 24 V, 114dB at 1 Metre
VND8,542,651.67 -
MOTOR DRIVERN SIREN 109DB GREY 240VAC/DC
VND8,542,651.67 -
e2s IS-mB1 Red LED Beacon, 24 V dc, Flashing, Surface Mount
VND8,687,020.37 -
RS PRO Red Single Tone Electronic Sounder, 24 V, 114dB at 1 Metre
VND11,265,780.12 -
Schneider Electric Harmony XVR 12 → 24 V dc Red Buzzer Beacon, IP23 90dB Base Mount
VND8,950,022.48 -
Klaxon Nexus 110 Red 64 Tone Electronic Sounder, 110/230V ac, 110dB at 1 Metre, Surface Mount, IP66
VND8,832,435.22 -
e2s IS-A105N Red 49 Tone Electronic Sounder, 16 → 28 V dc, 105dB at 1 Metre, Surface Mount, IP66
VND9,665,170.62 -
Klaxon Horn, 230 V ac, 120dB at 1 Metre
VND11,831,747.27 -
RS PRO Red LED Beacon, 12 V ac/dc, 24 V ac/dc, Multiple Effect, Base Mount
VND12,201,247.45 -
Klaxon Nexus 120 Red 50 Tone Electronic Sounder, 110/230V ac, 120dB at 1 Metre, Surface Mount, IP66
VND12,998,832.21 -
RS PRO Red LED Beacon, 120 V, 240 V, Multiple Effect, Base Mount
VND13,977,819.38 -
Klaxon Horn, 230 V ac/dc, 127dB at 1 Metre
VND16,798,239.78 -
e2s E2xB05 Amber Xenon Beacon, 24 V dc, Strobe, Surface Mount
VND21,572,659.15