Indicator Lighting
Indicators LED & Non-LEDIndicators are primarily used as a warning or guidance signal. There are various sizes and types of an indicator to suit applications. LED indicators would be the most common versions, due to their low power consumption and high range of uses. There are also incandescent and neon indicators available.There’s no recommended type to use, with top brands including RS Pro and a wide range of colours, each LED or alternative indicator will be reliable and excellent quality.Benefits of LED IndicatorsIf an LED is the preferred choice, there are various reasons to consider their contribution. LED’s have recently replaced the use of conventional incandescent indicators. And due to their long lasting and low power consumption capabilities, an LED is a perfect way to go for the intended application.Some engineers or customers may still prefer the use of incandescent of neon bulbs, so there is no guarantee an LED indicator will have to be used.As an example, some of the LED types we have available are: 4 mm up to 30 mm, Mounting hole sizes Various LED colours Huge range of voltages IP69K and other waterproof modelsWhat are the uses of an Indicator?Uses of indicators fall entirely down to the user. They can be fixed to PCB circuit boards, mounted on switches and push buttons or used as vehicle indicators. If an LED indicator is used, the options are slightly more extended in terms of where they can be used. Due to the long life of an LED, you can mount them in certain applications which remain untouched for years. But with the build quality, the LED will continue to function.What LED colours are available?Aside from the standard primary LED colours, like red, blue, green and yellow. If it is an LED lamp you’re looking for, then the following alternative LED colours are available within the range: Amber Clear Orange White
-
Arcolectric Red Indicator, 230V ac, 10mm Mounting Hole Size
VND178,473.19 -
Arcolectric Red Indicator, 230V ac, 30 x 11mm Mounting Hole Size
VND71,556.66 -
Arcolectric Red Indicator, 230V ac, 8mm Mounting Hole Size, Lead Wires Termination
VND108,799.60 -
Arcolectric Red Indicator, 24V, 10mm Mounting Hole Size
VND179,310.11 -
Bosch Green Indicator, 240V, 13mm Mounting Hole Size
VND111,310.36 -
Bosch Red Indicator, 240V, 13mm Mounting Hole Size
VND120,307.25 -
Bosch Red Indicator, 240V, 6.4mm Mounting Hole Size, Lead Wires Termination
VND95,199.65 -
Bulgin Green Indicator, 2.1V, 6.1mm Mounting Hole Size, Lead Wires Termination
VND197,094.66 -
Bulgin Green Indicator, 2.1V, 6.1mm Mounting Hole Size, Lead Wires Termination
VND193,746.98 -
Bulgin Green Indicator, 24V dc, 12.2mm Mounting Hole Size, Solder Tab Termination
VND922,285.84 -
Bulgin Red Indicator, 24V dc, 12.2mm Mounting Hole Size, Solder Tab Termination
VND929,818.12 -
Bulgin Red Indicator, 2V dc, 8mm Mounting Hole Size, Lead Wires Termination
VND634,176.13 -
Bulgin Red Indicator, Lead Wires Termination, 2 V, 6.1mm Mounting Hole Size
VND165,082.47 -
Bulgin Yellow Indicator, Lead Wires Termination, 2 V, 6.1mm Mounting Hole Size
VND270,743.62 -
CAMDENBOSS Green Indicator, 125V, 6.4mm Mounting Hole Size, Lead Wires Termination
VND109,427.29 -
CAMDENBOSS Green Indicator, 8mm Mounting Hole Size
VND100,430.40 -
CAMDENBOSS Red Indicator, 8mm Mounting Hole Size
VND117,796.49 -
CML Innovative Technologies 1512145XXSeries, Indicator
VND140,393.33 -
CML Innovative Technologies 1902X35XSeries, Indicator, 24V dc, M6 Mounting Hole Size, IP40
VND152,110.21 -
CML Innovative Technologies 1924X354Series, Green, Red Indicator, 24V dc, M14 Mounting Hole Size, IP67
VND228,479.16 -
CML Innovative Technologies 1951X23XSeries, Green Indicator, 230V ac, M8 Mounting Hole Size, IP67
VND255,679.06 -
CML Innovative Technologies Blue Indicator, 8mm Mounting Hole Size
VND245,845.25 -
CML Innovative Technologies Green Indicator, 8mm Mounting Hole Size
VND338,115.68 -
CML Innovative Technologies Green Indicator, 8mm Mounting Hole Size
VND246,054.48