DIN Connectors
DIN rail terminal accessories are supplementary components used together with DIN rail terminals for enhanced functionality.Types of DIN rail terminal accessoriesA range of DIN rail terminal accessories is available, including:End and intermediate platesFixed bridges Marker stripsPartition platesShield connectorsTest adaptersJumper barsSupport platesEnd sectionsHow do DIN rail terminal accessories work?Each type of accessory fulfils a unique function. End plates, for example, are designed to easily snap onto the DIN rail terminal to cover the exposed parts for added safety. End plates also help to prevent the terminal from dust, water or any other substances that may compromise their functionality.End brackets guarantee a reliable, permanent mounting on the DIN rail and prevent sliding. They are available in screw and non-screw versions.Jumper bars are used to connect consecutive and non-consecutive terminal blocks that are within the same spacing. They consist of metal tubes which make contact with the internal connector bar in the terminal block.
-
Rittal, Slotted Din Rail, 137mm x 35mm x 7.5mm
VND1,881,605.39Pack (1 Pack of 10) -
Rittal, Slotted Din Rail, 287mm x 35mm x 7.5mm
VND2,532,938.38Pack (1 Pack of 10) -
RS PRO 10 Way Plug in Cross Connector for SRK Series, SRKD Series, SSIK Series, SSL Series, SSLD Series
VND107,125.76 -
RS PRO 10 Way Plug in Cross Connector for SRK Series, SRKD Series, SSL Series, SSLD Series
VND193,537.75 -
RS PRO 4 Way Plug in Cross Connector for SRK Series, SRKD Series, SSIK Series, SSL Series, SSLD Series
VND770,803.32Pack (1 Pack of 10) -
RS PRO Angled Bracket for DIN Rail
VND1,000,537.86Pack (1 Pack of 10) -
RS PRO Angled Bracket for Top Hat DIN Rails
VND1,703,341.43Pack (1 Pack of 10) -
RS PRO Angled Bracket for Top Hat DIN Rails
VND669,536.00Pack (1 Pack of 10) -
RS PRO Beige Din Rail Terminal, 14 → 4 AWG, 16mm², 1 kV
VND408,835.42Pack (1 Pack of 10) -
RS PRO Beige Din Rail Terminal, 16 → 6 AWG, 10mm², 1 kV
VND232,454.53Pack (1 Pack of 10) -
RS PRO Beige Din Rail Terminal, 20 → 8 AWG, 6mm², 800 V
VND149,808.68Pack (1 Pack of 5) -
RS PRO Beige Din Rail Terminal, 24 → 6 AWG, 2.5mm², 800 V
VND150,017.91Pack (1 Pack of 5) -
RS PRO Beige Disconnect Terminal Block, 22 → 12 AWG, 4mm², 600 V
VND3,021,908.89Pack (1 Pack of 10) -
RS PRO Beige Disconnect Terminal Block, 22 → 14 AWG, 4mm², 800 V
VND523,911.92Pack (1 Pack of 10) -
RS PRO Beige Double Level Terminal Block, 22 → 14 AWG, 500 V
VND254,005.22Pack (1 Pack of 5) -
RS PRO Beige Feed Through Terminal Block, 22 → 10 AWG, 500 V
VND130,768.75Pack (1 Pack of 5) -
RS PRO Beige Feed Through Terminal Block, 22 → 12 AWG, 2.5mm², 1 kV
VND264,466.72Pack (1 Pack of 10) -
RS PRO Beige Feed Through Terminal Block, 22 → 14 AWG, 300 V
VND705,105.10Pack (1 Pack of 5) -
RS PRO Beige Feed Through Terminal Block, 6 → 0 AWG, 1 kV
VND807,418.57 -
RS PRO Beige Standard Din Rail Terminal, 22 → 11 AWG, 0.2 → 4mm², 800 V
VND360,084.83Pack (1 Pack of 10) -
RS PRO Beige Standard Din Rail Terminal, 22 → 11 AWG, 4mm², 1 kV
VND393,352.40Pack (1 Pack of 10) -
RS PRO Beige Standard Din Rail Terminal, 22 → 8 AWG, 6mm², 1 kV
VND425,783.05Pack (1 Pack of 10) -
RS PRO Beige Stud Terminal, 14 → 0 AWG, 1 kV
VND300,454.28 -
RS PRO Black Din Rail Terminal, 22 → 10 AWG, 2.5mm², 800 V
VND123,236.47Pack (1 Pack of 10)