RF & Coaxial Connectors
A Coaxial adapter is a single-piece component allowing the connection of two different pieces of equipment that cannot be joined directlyWhat does a Coaxial Adapter do?Coaxial adapters provide a convenient method of connecting RF equipment together.ApplicationsLaboratoryTest and measurementCommunicationsBase stationsGPSLANAntennasTypesThere are two main types of RF coaxial adapters;In series:A two-port Interconnection device that provides a convenient method of converting from one gender to another in the same series. Is also known as an inline coupler or inline barrel adapter. An In series coaxial adapter is also a handy way to join two lengths of cable together to extend the run within the same connector series.Between series:A two-port interconnection device allowing the conversion between two different types of RF coaxial cable connector types. For example BNC to N, SMA to TNC.The most important attributes that must be considered are;GenderMale to MaleFemale to FemaleMale to FemaleSeries (connector group)SMA, BNC, TNC, N-typeBody orientation:StraightRight angleTeeAngledVerticalImpedance50 Ω75 Ω100 Ω500 Ω
-
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND44,984.45 -
Straight 50Ω RF Adapter BNC Socket to BNC Socket 4GHz
VND323,260.35 -
Straight 50Ω RF Adapter BNC Socket to RCA Plug 4GHz
VND543,998.00Pack (1 Pack of 10) -
Straight 50Ω RF Adapter BNC Socket to SMA Plug
VND460,096.77 -
Straight 50Ω RF Adapter BNC Socket to SMA Plug 12.4GHz
VND482,693.61 -
Straight 50Ω RF Adapter BNC Socket to TNC Plug
VND174,916.28 -
Straight 50Ω RF Adapter BNC Socket to UHF Plug 500MHz
VND2,644,876.43 -
Straight 50Ω RF Adapter FME Plug to FME Plug 900MHz
VND183,076.25 -
Straight 50Ω RF Adapter FME Plug to SMA Plug
VND601,745.48Pack (1 Pack of 2) -
Straight 50Ω RF Adapter FME Plug to SMA Socket 900MHz
VND190,190.07 -
Straight 50Ω RF Adapter FME Socket to BNC Socket 900MHz
VND338,534.14 -
Straight 50Ω RF Adapter FME Socket to SMA Socket
VND426,410.74Pack (1 Pack of 2) -
Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
VND524,958.07 -
Straight 50Ω RF Adapter MCX Plug to SMA Socket 6GHz
VND3,468,824.17 -
Straight 50Ω RF Adapter MMCX Plug to SMA Socket 6GHz
VND2,134,146.00 -
Straight 50Ω RF Adapter N Plug to 7/16 Socket 7.5GHz
VND3,523,433.20 -
Straight 50Ω RF Adapter N Plug to BNC Socket 4GHz
VND878,556.77 -
Straight 50Ω RF Adapter N Plug to N Plug
VND772,267.93 -
Straight 50Ω RF Adapter N Plug to N Plug 11GHz
VND792,354.01 -
Straight 50Ω RF Adapter N Plug to SMA Plug 11GHz
VND2,612,864.24 -
Straight 50Ω RF Adapter N Plug to SMA Socket
VND782,520.20 -
Straight 50Ω RF Adapter N Plug to SMA Socket 11GHz
VND730,003.47 -
Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz
VND9,102,132.69 -
Straight 50Ω RF Adapter N Plug to SMA Socket 18GHz
VND3,939,382.44