Aluminium Capacitors
Aluminium capacitors are a type of electrolytic capacitor. A capacitor is a two-terminal electrical component that can store energy, somewhat like a battery. Aluminium capacitors are polarised, meaning that the energy can only flow in a single direction. High purity grade Aluminium is used to create the anode foil and the cathode foil upon which electrolysis is applied to form an extremely thin insulating layer of aluminium oxide, which acts as the dielectric of the capacitor. Aluminium capacitors are found in many applications such as power supplies, computer motherboards and domestic appliances. Dependent on the nature of the Electrolyte, capacitors may also be referred to as “wet” meaning they have a liquid electrolyte or solid. Solid Electrolytes may be hybridized with Aluminium but normally refers to Polymer or Tantalum based capacitors Types of Aluminium Capacitors Aluminium Electrolytic CapacitorsElectrolytic capacitors consist of an electrolyte which is a liquid or gel that consists of a large concentration of ions, and when voltage is applied across its terminals, it leads to charges being stored on the anode and cathode foils. The electric charge that can be stored by the capacitor is measured in Farads but usually in the range from nanofarads to millifarads. .Aluminium capacitors are used where high capacitance values to provide smoothing and filtering functions in the circuit. Commonly used in DC Power supplies due to their large capacitance and their compact size which helps to reduce the ripple voltage. Aluminium Electrolytic capacitors have reasonable Equivalent Series Resistance (ESR) but have the lowest leakage current from all capacitor types. Polymer Electrolytic Capacitors Polymer capacitors (also are known as polymer electrolytic capacitors or polymer e caps) have conductive polymer as their electrolyte material within a layered aluminium design. These capacitors combine unique properties from the polymer material in terms of high conductivity, extended temperature range and no risk of drying out – to make a capacitor that offers large capacitance and very low ESR (equivalent series resistance) with high ripple current capability and offer a longer operating life. Polymer capacitors offer a lot of package options between 2.2 to 470 microfaradHybrid Capacitors Hybrid capacitors (polymer hybrid aluminium capacitors) are a mix of wet electrolyte and solid polymer. In this sense, they combine the best of both electrolytes. These capacitors offer high endurance, low ESR, and a high tolerance for ripple current. Hybrid capacitors also feature stable electric characteristics at high frequencies whilst maintaining reliability. The liquid electrolyte keeps the Leakage current very low and also allows self-repairing of the aluminium foils which prevent a drop in capacitance.
-
Nichicon 220μF Polymer Capacitor 10V dc, Through Hole - RNS1A221MDN1PH
VND196,885.43Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 100V dc, Through Hole - UPW2A220MPD
VND66,325.91Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 16V dc, Through Hole - UEP1C220MDD
VND42,473.69Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 200V dc, Through Hole - UCS2D220MPD
VND147,297.92Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 200V dc, Through Hole - UPW2D220MPD
VND130,141.06Bag (1 Bag of 5) -
Nichicon 22μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E220MDD
VND37,452.17Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 25V dc, Through Hole - UPW1E220MDD
VND549,856.44Bag (1 Bag of 200) -
Nichicon 22μF Electrolytic Capacitor 400V dc, Through Hole - UCA2G220MHD
VND195,839.28Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 450V dc, Through Hole - UVZ2W220MHD
VND227,642.24Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UBT1H220MPD8
VND90,387.36Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UEP1H220MPD
VND72,184.35Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UFG1H220MEM
VND72,393.58Bag (1 Bag of 5) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
VND836,083.08Bag (1 Bag of 200) -
Nichicon 22μF Electrolytic Capacitor 50V dc, Through Hole - UPS1H220MDD
VND47,913.67Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 6.3V dc, Through Hole - UMA0J220MDD
VND15,064.56Pack (1 Pack of 5) -
Nichicon 22μF Electrolytic Capacitor 63V dc, Surface Mount - UCD1J220MCL1GS
VND79,298.17Pack (1 Pack of 10) -
Nichicon 22μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J220MED
VND64,861.30Pack (1 Pack of 10) -
Nichicon 270μF Electrolytic Capacitor 50V dc, Through Hole - UHE1H271MPD
VND62,141.31Pack (1 Pack of 5) -
Nichicon 270μF Electrolytic Capacitor 63V dc, Through Hole - UPW1J271MHD
VND145,624.08Pack (1 Pack of 5) -
Nichicon 3.3μF Electrolytic Capacitor 100V dc, Through Hole - UEP2A3R3MED
VND63,396.69Pack (1 Pack of 5) -
Nichicon 3300μF Electrolytic Capacitor 10V dc, Through Hole - UHE1A332MHD
VND96,873.49Pack (1 Pack of 5) -
Nichicon 3300μF Electrolytic Capacitor 16V dc, Through Hole - UPW1C332MHD
VND244,799.10Pack (1 Pack of 5) -
Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UPW1V332MHD
VND156,504.04Pack (1 Pack of 2) -
Nichicon 3300μF Electrolytic Capacitor 35V dc, Through Hole - UVY1V332MHD
VND133,279.51Pack (1 Pack of 2)