Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
Bourns, MOV-14D Metal Oxide Varistor 430pF 50A, Clamping 775V, Varistor 470V
VND6,276.90 -
Bourns, MOV-14D Metal Oxide Varistor 460pF 50A, Clamping 710V, Varistor 430V
VND10,252.27 -
Bourns, MOV-20D Metal Oxide Varistor 930pF 100A, Clamping 710V, Varistor 430V
VND10,043.04 -
EPCOS B57235S0100M000 Thermistor 10Ω, 9.5 x 6mm
VND22,178.38 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B103
VND25,316.83 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020U-B104
VND25,944.52 -
Bourns, MOV-20D Metal Oxide Varistor 18.5nF 20A, Clamping 43V, Varistor 22V
VND22,806.07 -
Bourns 5kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B502
VND32,849.11 -
Bourns 100kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4225F-B104
VND32,849.11 -
EPCOS B59880C0120A070 Thermistor 70Ω, 6.5 x 5 x 7.5mm
VND38,916.78 -
EPCOS B57237S0220M000 Thermistor 22Ω, 15 x 7mm
VND34,941.41 -
EPCOS B57237S0330M000 Thermistor 33Ω, 15 x 7mm
VND26,153.75 -
1MΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND31,593.73 -
Bourns 10kΩ Rotary Potentiometer 1-Gang Panel Mount, PTV09A-4020F-B103
VND32,221.42 -
Panasonic ERTJZEG103FA Thermistor, 0201 (0603M) 10kΩ, 0.6 x 0.3 x 0.3mm
VND38,707.55Pack (1 Pack of 25) -
1kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND48,122.90 -
Vishay NTCLE305E4202SB Thermistor
VND38,289.09 -
Bourns 50kΩ Rotary Potentiometer 2-Gang Through Hole, PTV112-4420A-B503
VND58,584.40 -
Panasonic, V Surge Absorber 120pF 5A, Clamping 355V, Varistor 200V
VND44,356.76Pack (1 Pack of 10) -
Murata NCP15XV103J03RC Thermistor, 0402 (1005M) 10kΩ, 1 x 0.5 x 0.5mm
VND38,498.32Pack (1 Pack of 25) -
Panasonic, V Surge Absorber 6.5nF 10A, Clamping 110V, Varistor 56V
VND63,815.15Pack (1 Pack of 5) -
Nippon Chemi-Con Varistor 100pF 5A, Clamping 415V, Varistor 270V
VND41,218.31Pack (1 Pack of 5) -
KYOCERA AVX NJ28MA0103HCC Thermistor 10kΩ
VND41,427.54 -
Vishay NTCLE300E3103SB Thermistor, 38 x 2.4mm
VND46,867.52