Variable Resistors
A Thermistor is used in a wide range of circuits and circuitry for temperature measurement as well as current-limiting control. The resistance change of a thermistor depends on the ambient temperature of the unit.There are two semiconductor types, these are both based on the temperature coefficient.Negative Temperature Coefficient (NTC) Thermistor: An NTC’s resistance decreases as the temperature rises and can be found in applications such as low-temperature measurements of temperature sensors, as well as inrush current suppression.Positive Temperature Coefficient (PTC) Thermistor: A PTC’s resistance increases as the temperature rises and can be found in applications such as overcurrent protection.
-
EPCOS B57364S0100M000 Thermistor 10Ω, 21 x 7mm
VND69,673.59 -
20kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND49,587.51 -
2kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND49,587.51 -
EPCOS, Standard Metal Oxide Varistor 3.55nF 10A, Clamping 135V, Varistor 68V
VND66,953.60Pack (1 Pack of 5) -
EPCOS B57861S0302J040 Thermistor 3kΩ, 2.4 x 6.5mm
VND37,452.17 -
Bourns 10kΩ Rotary Potentiometer 1-Gang, Panel Mount (Through Hole), PTV111-3415A-B103
VND49,587.51 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4544-2015DPA103
VND61,095.16 -
Bourns 10kΩ Slide Slide Potentiometer 1-Gang Through Hole, PTA4543-2015DPB103
VND59,421.32 -
5kΩ, Through Hole Trimmer Potentiometer 0.5W Bourns, 3386
VND48,541.36 -
EPCOS B57364S0109M000 Thermistor 1Ω, 21 x 7 x 28mm
VND79,507.40 -
EPCOS B57364S0209M000 Thermistor 2Ω, 21 x 7mm
VND78,252.02 -
KYOCERA AVX NJ28NA0103FCC Thermistor 10kΩ
VND55,027.49 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C3W
VND55,445.95 -
EPCOS, Standard Metal Oxide Varistor 245pF 25A, Clamping 650V, Varistor 390V
VND44,984.45Pack (1 Pack of 5) -
Murata NCP15WF104F03RC Thermistor, 0402 (1005M) 100kΩ, 1 x 0.5 x 0.5mm
VND51,052.12Pack (1 Pack of 25) -
EPCOS B57861S0103F040 Thermistor 10kΩ, 2.41 x 6.5mm
VND56,492.10 -
EPCOS B57861S0104F040 Thermistor 100kΩ, 2.41 x 6.5mm
VND63,396.69 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09D1130C2P
VND46,449.06 -
EPCOS B57861S0103F045 Thermistor 10kΩ, 2.41 x 6.5mm
VND77,624.33 -
Panasonic, V Surge Absorber 4.6nF 5A, Clamping 93V, Varistor 47V
VND67,372.06Pack (1 Pack of 10) -
RS PRO 13mm Black Potentiometer Knob for 6.4mm Shaft D Shaped
VND88,713.52Pack (1 Pack of 10) -
Littelfuse, LA Metal Oxide Varistor 300pF 50A, Clamping 1120V, Varistor 610 → 748V
VND63,187.46Pack (1 Pack of 5) -
Bourns 100kΩ Rotary Potentiometer 2-Gang Panel Mount, PDB182-K220K-104B
VND73,230.50 -
Alps Alpine 10kΩ Rotary Potentiometer 1-Gang Through Hole, RK09K113004U
VND64,861.30