Automotive Connectors
Automotive connector accessories are designed to work with and complement our range of Automotive Connectors. This range of accessories is specifically for automotive use, such as cars, caravans, trucks, buses and off-road vehicles. Therefore, they are tough and reliable and often provide extra protection against the environment.Examples of accessory types:Backshells protect the connection from mechanical wear and environmental conditions.Cavity plugs are used to seal or blank off unused connections.Connector housings are used alongside contacts to create an automotive connector.Contacts are the metal pieces within the connector which form the electrical connection.Crimp Terminals are used to terminate wires and are used to create an electrical connection.Secondary/TPA locks ensure terminal are fixed in the correct position and may provide strain relief.Wedgelocks fit into the connector to ensure maximum contact retention.
-
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
VND186,005.47 -
Deutsch, DT Automotive Connector Plug 12 Way, Crimp Termination
VND206,091.55 -
Deutsch, DT Automotive Connector Plug 2 Way
VND42,264.46 -
Deutsch, DT Automotive Connector Plug 2 Way
VND176,171.66Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 2 Way
VND287,272.79Pack (1 Pack of 10) -
Deutsch, DT Automotive Connector Plug 2 Way, Crimp Termination
VND35,150.64 -
Deutsch, DT Automotive Connector Plug 3 Way
VND260,700.58Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 3 Way
VND509,893.51Pack (1 Pack of 2) -
Deutsch, DT Automotive Connector Plug 4 Way
VND58,375.17 -
Deutsch, DT Automotive Connector Plug 4 Way
VND680,206.73Pack (1 Pack of 5) -
-88.3%
Deutsch, DT Automotive Connector Plug 4 Way
VND71,138.20VND13,181.49 -
Deutsch, DT Automotive Connector Plug 6 Way
VND102,313.47 -
Deutsch, DT Automotive Connector Plug 6 Way
VND368,663.26Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way
VND364,478.66Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Plug 6 Way, Crimp Termination
VND59,212.09 -
Deutsch, DT Automotive Connector Plug 8 Way
VND146,670.23 -
Deutsch, DT Automotive Connector Plug 8 Way, Crimp Termination
VND155,039.43 -
Deutsch, DT Automotive Connector Socket 12 Way
VND199,396.19 -
Deutsch, DT Automotive Connector Socket 12 Way
VND121,981.09 -
Deutsch, DT Automotive Connector Socket 12 Way
VND608,022.38 -
Deutsch, DT Automotive Connector Socket 12 Way, Crimp Termination
VND133,907.20 -
Deutsch, DT Automotive Connector Socket 2 Way
VND193,956.21Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Socket 2 Way
VND219,482.27Pack (1 Pack of 5) -
Deutsch, DT Automotive Connector Socket 2 Way, Crimp Termination
VND28,664.51