PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
TE Connectivity, AMPMODU Short Point Female Crimp Terminal 28AWG 1-104481-3
VND421,807.68Pack (1 Pack of 100) -
Molex, PicoBlade Male Crimp Terminal 26AWG 50125-8000
VND359,875.60Reel (1 Reel of 100) -
TE Connectivity, AMP CT Female Crimp Terminal 26AWG 179609-1
VND361,130.98Reel (1 Reel of 100) -
Molex, SL Male Crimp Terminal 22AWG 16-02-0107
VND259,445.20Reel (1 Reel of 100) -
Molex, Micro-Fit RMF Female Crimp Terminal 20AWG 46235-0001
VND449,216.81Pack (1 Pack of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 2-167301-2
VND427,666.12Reel (1 Reel of 100) -
Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100
VND368,872.49Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0006
VND369,081.72Reel (1 Reel of 100) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 02-06-1101
VND369,081.72Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-1115
VND454,029.10Pack (1 Pack of 50) -
Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating
VND451,099.88Bag (1 Bag of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 350669-1
VND499,013.55Bag (1 Bag of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0001
VND374,940.16Reel (1 Reel of 100) -
TE Connectivity, Type III+ Male Crimp Terminal 20AWG 66566-4
VND432,059.95Pack (1 Pack of 10) -
Molex, Mini-Fit Male Crimp Terminal 16AWG 39-00-0083
VND454,238.33Reel (1 Reel of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3112
VND305,685.03Pack (1 Pack of 100) -
Molex, SPOX Male Crimp Terminal 22AWG 08-70-0103
VND323,051.12Bag (1 Bag of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0126
VND437,290.70Reel (1 Reel of 100) -
Molex, Micro-Fit 3.0 Male Crimp Terminal 20AWG 43031-0002
VND607,394.69Reel (1 Reel of 100) -
Molex, SPOX Female Crimp Terminal 18AWG 39-00-0021
VND305,685.03Reel (1 Reel of 100) -
Molex, STANDARD .062" Female Crimp Terminal 24AWG 02-06-1132
VND271,789.77Bag (1 Bag of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8052
VND334,977.23Reel (1 Reel of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 926896-1
VND433,106.10Box (1 Box of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0003
VND357,574.07Reel (1 Reel of 100)