PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, Micro-Fit 3.0 Female Crimp Terminal 20AWG 43030-0009
VND389,167.80Bag (1 Bag of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 926895-1
VND440,847.61Box (1 Box of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0110
VND416,158.47Reel (1 Reel of 100) -
Molex, Mini-Fit Male Crimp Terminal 22AWG 39-00-0068
VND416,367.70Bag (1 Bag of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0087
VND477,044.40Reel (1 Reel of 100) -
Molex, STANDARD .093" Female Crimp Terminal 18AWG 02-09-1119
VND464,699.83Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0207
VND205,254.63Reel (1 Reel of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0101
VND351,506.40Reel (1 Reel of 100) -
TE Connectivity, Dynamic 3000 Female Crimp Terminal 14AWG 1-917511-5
VND513,659.65Pack (1 Pack of 50) -
Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.05mm² to 0.1mm², 30AWG to 26AWG, Tin Plating
VND490,435.12Bag (1 Bag of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0004
VND400,884.68Pack (1 Pack of 100) -
Molex, Micro-Fit 3.0 Female Crimp Terminal 26AWG 43030-0011
VND539,813.40Bag (1 Bag of 100) -
Molex, PanelMate Female Crimp Terminal 28AWG 50641-8041
VND339,161.83Reel (1 Reel of 100) -
Molex MINI-FIT Series, 5556 Series Number, Crimp Contact, Female, 24AWG to 18AWG, Tin Plating
VND411,764.64Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0038
VND411,764.64Reel (1 Reel of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0102
VND404,232.36Bag (1 Bag of 100) -
Molex, STANDARD .062" Male Crimp Terminal 18AWG 02-06-6103
VND414,066.17Box (1 Box of 10) -
Molex, SPOX Female Crimp Terminal 22AWG 08-70-1040
VND631,456.14Pack (1 Pack of 100) -
TE Connectivity AMP SUPERSEAL 1.5 Crimp Terminal, Female, 0.75mm² to 1.5mm², 17AWG to 15AWG, Tin Plating
VND475,579.79Reel (1 Reel of 100) -
Molex, Milli-Grid Female Crimp Terminal 24AWG 50394-8200
VND454,029.10Bag (1 Bag of 100) -
Molex Female Crimp Terminal 18AWG 08-70-0001
VND364,060.20Pack (1 Pack of 100) -
Molex, SL Female Crimp Terminal 22AWG 16-02-0088
VND717,449.67Reel (1 Reel of 100) -
Molex Male Crimp Terminal 18AWG 08-70-0002
VND267,814.40Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Male Crimp Terminal 22AWG 170363-1
VND467,838.28Pack (1 Pack of 100)