PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, Pico-Clasp Female Crimp Terminal 28AWG 501334-0100
VND91,224.28Pack (1 Pack of 50) -
Molex, Micro-Fit RMF Female Crimp Terminal 20AWG 46235-0002
VND114,448.81Pack (1 Pack of 25) -
Molex, Mini-Fit Sr Female Crimp Terminal 14AWG 42815-0042
VND351,506.40Pack (1 Pack of 5) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 3900-0279
VND80,553.55Pack (1 Pack of 50) -
Molex, Mini-Lock Female Crimp Terminal 22AWG 50351-8100
VND368,872.49Pack (1 Pack of 100) -
Molex, Mini-Fit Plus Female Crimp Terminal 16AWG 45750-3111
VND268,651.32Pack (1 Pack of 100) -
TE Connectivity, Junior Power Timer Female Crimp Terminal 929930-3
VND151,482.52Pack (1 Pack of 5) -
Molex, Mini-Fit Sr Female Crimp Terminal 8AWG 42815-0032
VND675,812.90Pack (1 Pack of 10) -
Molex, Mini-Fit Sr Male Crimp Terminal 8AWG 42817-0032
VND1,198,260.21Pack (1 Pack of 10) -
Molex, Mini-Fit Sr Female Crimp Terminal 10AWG 42815-0012
VND728,329.63Pack (1 Pack of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 16AWG 1-66099-4
VND217,599.20Pack (1 Pack of 5) -
TE Connectivity, Dynamic 2000 Female Crimp Terminal 24AWG 1318108-1
VND95,827.34Bag (1 Bag of 10) -
TE Connectivity, HGQ10 Male Crimp Terminal 929963-1
VND258,189.82Pack (1 Pack of 25) -
Molex, Mini KK Female Crimp Terminal 22AWG 08-70-0048
VND261,537.50Pack (1 Pack of 100) -
Molex Female Crimp Terminal 22AWG 59370-8000
VND178,473.19Pack (1 Pack of 100) -
TE Connectivity, Mini-Universal MATE-N-LOK Female Crimp Terminal 18AWG 170366-4
VND212,368.45Pack (1 Pack of 50) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 18AWG 61314-6
VND638,569.96Pack (1 Pack of 10) -
TE Connectivity, Type III+ Male Crimp Terminal 20AWG 66566-4
VND432,059.95Pack (1 Pack of 10) -
TE Connectivity Female Crimp Terminal 14AWG 170314-1
VND410,090.80Pack (1 Pack of 10) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-2
VND2,573,529.00Pack (1 Pack of 50) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 14AWG 917804-3
VND1,284,462.97Pack (1 Pack of 10) -
TE Connectivity, Dynamic 5000 Male Crimp Terminal 10AWG 917805-3
VND1,332,795.10Pack (1 Pack of 10) -
TE Connectivity, Dynamic 5000 Female Crimp Terminal 16AWG 1318986-6
VND1,307,269.04Pack (1 Pack of 10) -
TE Connectivity, Dynamic 5000 Female Crimp Terminal 14AWG 316040-6
VND1,313,336.71Pack (1 Pack of 10)