PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.05mm² to 0.1mm², 30AWG to 26AWG, Tin Plating
VND400,884.68Bag (1 Bag of 100) -
Molex MICRO-FIT 3.0 43030 Crimp Terminal Contact, Female, 0.2mm² to 0.5mm², 24AWG to 20AWG, Tin Plating
VND370,755.56Bag (1 Bag of 100) -
TE Connectivity, AMPMODU MOD IV Female Crimp Terminal 20AWG 141603-4
VND1,014,347.04Pack (1 Pack of 100) -
TE Connectivity, AMPMODU MOD II Female Crimp Terminal 28AWG 181271-2
VND1,202,235.58Bag (1 Bag of 100) -
Molex MINI-FIT Series, 5558 Series Number, Crimp Terminal, Male, 16AWG to 16AWG, Tin over Copper Plating
VND474,115.18Bag (1 Bag of 100) -
Molex MINI-FIT Series, 5556 Series Number, Crimp Contact, Female, 16AWG to 16AWG, Tin Plating
VND339,161.83Bag (1 Bag of 100) -
TE Connectivity Crimp Terminal 1-968855-2
VND114,107,765.10Reel (1 Reel of 3500) -
TE Connectivity, Dynamic 3000 Male Crimp Terminal 20AWG 175195-3
VND31,754,209.41Reel (1 Reel of 3500) -
Molex, KK 396 Female Crimp Terminal 18AWG 08-50-0106
VND296,478.91Box (1 Box of 100) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 14AWG 926893-3
VND680,625.19Pack (1 Pack of 50) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926894-3
VND479,136.70Pack (1 Pack of 50) -
Molex, Mini-Fit Sr Male Crimp Terminal 14AWG 42817-1044
VND1,947,931.30Bag (1 Bag of 50) -
TE Connectivity, Grace Inertia Female Crimp Terminal 22AWG 1971795-1
VND111,728.82Bag (1 Bag of 100) -
-15.00%
TE Connectivity, VAL-U-LOK Female Crimp Terminal 2238019-1
VND20,713.77VND17,784.55Pack (1 Pack of 25) -
TE Connectivity, Universal MATE-N-LOK Female Crimp Terminal 18AWG 926895-1
VND388,330.88Box (1 Box of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 14AWG 926894-1
VND1,039,873.10Pack (1 Pack of 100) -
TE Connectivity, Universal MATE-N-LOK Male Crimp Terminal 18AWG 926896-1
VND387,912.42Box (1 Box of 100) -
TE Connectivity, AMPMODU HE14 Female Crimp Terminal 24AWG 182734-2
VND778,754.06Pack (1 Pack of 100) -
TE Connectivity, Commercial MATE-N-LOK Female Crimp Terminal 13AWG 163306-2
VND848,636.88Box (1 Box of 100) -
TE Connectivity, Commercial MATE-N-LOK Male Crimp Terminal 13AWG 163307-2
VND1,083,392.94Bag (1 Bag of 100) -
Molex KK 4809 Crimp Terminal Contact, Female, 0.05mm² to 0.35mm², 30AWG to 22AWG, Tin Plating
VND278,066.67Pack (1 Pack of 100) -
TE Connectivity, AMPMODU Short Point Female Crimp Terminal 22AWG 1-104480-6
VND539,813.40Pack (1 Pack of 100) -
TE Connectivity, AMPMODU MTE Male Crimp Terminal 22AWG 5-104505-7
VND782,101.74Pack (1 Pack of 100) -
Molex, SATA Female Crimp Terminal 18AWG 67581-0010
VND549,437.98Pack (1 Pack of 50)