PCB Connector Contacts
Crimp contacts are one of the key component parts of printed circuit boards (PCBs). Contacts are electrical components which are made from a conductive material. When to contacts come together they can pass an electrical current between them.Contacts are often used to complete the circuit on a PCB by conducting electrical current from the connector to the PCB. The connector will often be contained within a PCB connector housing, especially where multiple connectors are used.How are crimp contacts used?Crimp contacts are used to create circuits in general PCB applications. They are attached to a wire or cable to create these connections. Crimp contacts are terminated using a crimp method. A crimp is essentially where the wire and connector are attached by compression and reshaping. The standard crimp method, when performed well, provides a secure and reliable connection. Where crimping is involved, it is important to use a quality crimp tool to create a secure connection. Crimp contacts connect to wires which are compatible in size. Wires are measured using AWG standard or in mm2.Where are crimp contacts used?Crimp contacts provide a platform for PCB connectors to attach to. They are commonly used to make PCB sockets and for general PCB prototyping. The connector is mounted on to the printed circuit board, using the contact as an electrical connection. You will find these contacts in many electronics applications, such as household appliances, telecommunications, medical and automotive.What are crimp contacts made from?Crimp contacts can be made from and plated with a range of different materials, like bronze, copper or gold. The different material type will vary with conductivity and quality of connection. Contacts are often have a plating of silver or gold for a reliable connection.What is contact gender?Crimp contacts come in different genders. Female connector contacts act like a socket, while male connector contacts act like a pin or plug.
-
Molex, SL Male Crimp Terminal 24AWG 16-02-0078
VND1,144,697.33Reel (1 Reel of 100) -
Molex, SL Female Crimp Terminal 24AWG 16-02-0069
VND228,060.70Reel (1 Reel of 100) -
Molex, SPOX Female Crimp Terminal 18AWG 08-70-1031
VND244,799.10Reel (1 Reel of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0077
VND571,197.90Reel (1 Reel of 100) -
Molex, MLX Female Crimp Terminal 14AWG 02-08-1001
VND185,796.24Reel (1 Reel of 100) -
Molex, SPOX Female Crimp Terminal 18AWG 39-00-0022
VND592,330.13Bag (1 Bag of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-2120
VND153,365.59Bag (1 Bag of 100) -
Molex, C-Grid III Female Crimp Terminal 22AWG 90119-2109
VND166,337.85Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 18AWG 39-00-0429
VND1,712,547.55Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0186
VND2,478,957.04Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0212
VND272,417.46Bag (1 Bag of 100) -
Molex, Mini-Fit Male Crimp Terminal 18AWG 39-00-0121
VND332,048.01Bag (1 Bag of 100) -
Molex, Mini-Fit Male Crimp Terminal 16AWG 39-00-0084
VND560,108.71Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0090
VND1,279,232.22Bag (1 Bag of 100) -
Molex, Mini-Fit Female Crimp Terminal 16AWG 39-00-0080
VND663,259.10Bag (1 Bag of 100) -
Molex, Mini-Fit Male Crimp Terminal 22AWG 39-00-0068
VND416,367.70Bag (1 Bag of 100) -
Molex, PicoBlade Female Crimp Terminal 28AWG 50058-8100
VND487,505.90Bag (1 Bag of 100) -
Molex, MLX Female Crimp Terminal 14AWG 02-08-1002
VND155,457.89Bag (1 Bag of 100) -
Molex, SL Male Crimp Terminal 24AWG 16-02-0110
VND1,558,972.73Bag (1 Bag of 100) -
Molex, Sabre Female Crimp Terminal 14AWG 43375-0001
VND267,814.40Reel (1 Reel of 100) -
Molex, STANDARD .062" Female Crimp Terminal 18AWG 02-06-1101
VND369,081.72Reel (1 Reel of 100) -
Molex, C-Grid III Female Crimp Terminal 26AWG 90119-0122
VND631,874.60Reel (1 Reel of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-55-0110
VND416,158.47Reel (1 Reel of 100) -
Molex, KK 254 Female Crimp Terminal 22AWG 08-56-0109
VND789,215.56Reel (1 Reel of 100)