Amplifiers & Comparators
Isolation Amplifiers are instruments that have been designed to measure the smallest current and voltage signals in the presence of high common mode voltage by providing electrical safety barrier and electrical isolation. They are differential amplifiers that protect data acquisition components from common mode voltages, which are potential differences between instrument ground and signal ground. How to select a correct isolation amplifier?There are two main types of isolation amplifiers and the decision of using one or another may depend on several aspects and user needs: Single-ended, floating common – an isolated and quasi-balanced input (the floating common is typically connected to the (-) input of differential amplifier). Suitable for off-ground measurements up to breakdown voltage of the isolation barrier, and exhibits very good common mode rejection (100 dB typical). Differential, floating common – an isolated and balanced input. Suitable for off-ground measurements of the breakdown voltage of the isolation barrier, and exhibits superb common mode rejection (>120 dB).What is typical application of isolation amplifiers?Isolation amplifiers are commonly used in test and measurement or medical devices. Also, they are popular in solar and fuel cells construction to profile the performance of individual series-connected voltage cells.
-
LT1490ACS8#PBF Analog Devices, Op Amp, RRIO, 180kHz, 3 → 28 V, 8-Pin SOIC
VND178,891.65 -
LT6200CS8#PBF Analog Devices, Op Amp, RRIO, 145MHz, 3 → 12 V, 8-Pin SOIC
VND227,433.01 -
MAX4080SASA+ Maxim Integrated, Current Sense Amplifier Single Rail to Rail 8-Pin SOIC
VND92,688.89 -
MC33179DTBR2G onsemi, Low Noise, Op Amp, 5MHz, 14-Pin TSSOP
VND250,448.31Tape (1 Tape of 10) -
MC34072DR2G onsemi, Op Amp, 4.5MHz, 5 → 28 V, 8-Pin SOIC
VND89,341.21Reel (1 Reel of 5) -
MCP6001T-E/OT Microchip, Op Amp, RRIO, 1MHz, 3 V, 5 V, 5-Pin SOT-23
VND102,731.93Pack (1 Pack of 10) -
MCP6002-I/P Microchip, Op Amp, RRIO, 1MHz 1 kHz, 8-Pin PDIP
VND671,419.07Tube (1 Tube of 60) -
MCP6002-I/SN Microchip, Op Amp, RRIO, 1MHz, 3 V, 5 V, 8-Pin SOIC
VND117,168.80Pack (1 Pack of 10) -
MCP6004-I/P Microchip, Op Amp, RRIO, 1MHz, 3 V, 5 V, 14-Pin PDIP
VND211,740.76Pack (1 Pack of 10) -
MCP601-I/P Microchip, Op Amp, RRO, 2.8MHz, 3 V, 5 V, 8-Pin PDIP
VND88,922.75Pack (1 Pack of 5) -
MCP6032-E/SN Microchip, Precision, Op Amp, RRIO, 10kHz 1 kHz, 3 V, 5 V, 8-Pin SOIC
VND180,983.95Tube (1 Tube of 5) -
MCP6274-E/P Microchip, Op Amp, RRIO, 2MHz, 3 V, 5 V, 14-Pin PDIP
VND255,260.60Pack (1 Pack of 5) -
MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz 10 kHz, 8-Pin PDIP
VND1,826,577.90Tube (1 Tube of 60) -
MCP6292-E/P Microchip, Op Amp, RRIO, 10MHz, 3 V, 5 V, 8-Pin PDIP
VND182,030.10Pack (1 Pack of 5) -
MCP6541T-E/OT Microchip, Comparator, Push-Pull O/P, 3 V, 5 V 5-Pin SOT-23
VND114,448.81Pack (1 Pack of 10) -
MCP6N16-100E/MS Microchip, Instrumentation Amplifier, 17μV Offset 35MHz, R-RO, 1.8 5.5 V, 8-Pin MSOP
VND375,777.08Pack (1 Pack of 5) -
MIC7300YM5-TR Microchip, Op Amp, RRIO, 550kHz 1 kHz, 5-Pin SOT-23
VND269,697.47Pack (1 Pack of 25) -
National Semiconductor,Class-AB0.32 W @ 8 Ω, 8-Pin SOIC LM386M-1/NOPB
VND36,406.02 -
NE5532AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
VND43,310.61 -
NE5534AP Texas Instruments, Op Amp, 10MHz, 8-Pin PDIP
VND49,796.74 -
NJM3414AM New Japan Radio, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin DMP
VND132,651.82Pack (1 Pack of 5) -
NJM3414AV-TE1 New Japan Radio, Op Amp, 1.3MHz, 5 → 12 V, 8-Pin SSOP
VND141,230.25Pack (1 Pack of 5) -
NJM4558DD New Japan Radio, Op Amp, 3MHz, 8-Pin PDIP
VND55,445.95Pack (1 Pack of 5) -
OP07CDR Texas Instruments, Precision, Op Amp, 600kHz, 8-Pin SOIC
VND226,177.63Pack (1 Pack of 25)