MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB Infineon IRF3205PBF
VND45,193.68 -
N-Channel MOSFET, 110 A, 55 V, 3-Pin TO-220AB Infineon IRF3205ZPBF
VND77,205.87Tube (1 Tube of 2) -
N-Channel MOSFET, 115 A, 200 V, 4-Pin SOT-227B IXYS IXFN140N20P
VND799,049.37 -
N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 Diodes Inc 2N7002-7-F
VND66,116.68Pack (1 Pack of 100) -
N-Channel MOSFET, 115 mA, 60 V, 3-Pin SOT-23 onsemi 2N7002LG
VND147,088.69Pack (1 Pack of 50) -
N-Channel MOSFET, 12 A, 100 V, 3-Pin D2PAK onsemi FDB3632
VND105,242.69 -
N-Channel MOSFET, 12 A, 100 V, 3-Pin TO-220AB onsemi RFP12N10L
VND28,455.28 -
N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220 STMicroelectronics STP12NM50
VND3,750,238.52Tube (1 Tube of 50) -
N-Channel MOSFET, 12 A, 500 V, 3-Pin TO-220 STMicroelectronics STP12NM50
VND121,144.17 -
N-Channel MOSFET, 12 A, 60 V, 8-Pin SOIC Vishay SQ4850EY-T1_GE3
VND612,206.98Pack (1 Pack of 20) -
N-Channel MOSFET, 120 A, 40 V, 3-Pin TO-220AB Infineon IRFB7446PBF
VND46,239.83 -
N-Channel MOSFET, 120 A, 75 V, 3-Pin TO-220AB Infineon IRFB3307ZPBF
VND153,156.36Pack (1 Pack of 2) -
N-Channel MOSFET, 128 A, 75 V, 3-Pin D2PAK Infineon IRFS3307ZTRLPBF
VND334,768.00Pack (1 Pack of 5) -
N-Channel MOSFET, 14 A, 100 V, 3-Pin TO-220AB Vishay IRF530PBF
VND205,045.40Pack (1 Pack of 5) -
N-Channel MOSFET, 14 A, 50 V, 3-Pin DPAK onsemi RFD14N05LSM9A
VND180,983.95Pack (1 Pack of 10) -
N-Channel MOSFET, 14 A, 50 V, 3-Pin IPAK onsemi RFD14N05L
VND26,990.67 -
N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-247 STMicroelectronics STW14NK50Z
VND123,445.70 -
N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-247AC Vishay IRFP450APBF
VND126,165.69 -
N-Channel MOSFET, 14 A, 500 V, 3-Pin TO-247AC Vishay IRFP450LCPBF
VND182,448.56 -
N-Channel MOSFET, 145 A, 650 V, 4-Pin SOT227 IXYS IXFN150N65X2
VND1,376,942.63 -
N-Channel MOSFET, 15 A, 100 V, 3-Pin TO-220AB Vishay IRL530PBF
VND97,710.41Pack (1 Pack of 5) -
N-Channel MOSFET, 15 A, 900 V, 3-Pin TO-247 STMicroelectronics STW15NK90Z
VND255,260.60 -
N-Channel MOSFET, 150 A, 150 V, 4-Pin SOT-227B IXYS IXFN180N15P
VND835,246.16 -
N-Channel MOSFET, 150 mA, 100 V, 3-Pin SOT-23 Nexperia BSS123,215
VND224,922.25Reel (1 Reel of 100)