RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male
- RS Stock No.:
- 2788780
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
| RS stock number | 2788780 |
| Product description | RS PRO Hydraulic Pressure Gauge Isolation Valve, G 1/4 Male |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 21, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Angled Gauge Isolator Needle Valves
Protect pressure gauge by dampening shock of pressure during opening and isolating pressure line
All valves have swivel adaptor to allow gauge-to-face position required
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Maximum Operating Temperature | +100 °C |
| Minimum Operating Temperature | -20 °C |
| Connection Port Thread | G 1/4 Male |
| Thread Diameter | 1/4 in |
| Orientation | Angled |
| Thread Gender | Male |
| Body Material | Carbon Steel |
| Thread Standard | G |
| Maximum Operating Pressure | 400 bar |