Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm
- RS Stock No.:
- 1271155
- Mfr. Prt No.:
- 003617
- Brand:
- Wera

Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1271155 |
| Product description | Wera 32mm Hex Socket With 1/2 in Drive , Length 42 mm |
| Manufacturer / Brand | Wera |
| Manufacturer part number | 003617 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Feb 28, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Drive Tools
Wera Zyklop 8790 HMC Sockets
in Drive Metric Sockets for hexagon headed fasteners
Suitable for manual and (non-impact) machine applications
With ball intercept ring and rear end knurling for reliable manual precision
Chrome vanadium, brushed chrome-plated finish
Colour-coded design to locate the desired socket easily
Specifications
| Attribute | Value |
| Brand | Wera |
| Drive Type | Hexagon |
| Finish | Chrome Plated |
| Bit Length | 42.0 mm |
| Material | Chrome Vanadium |
| Drive Size | 1/2 in |
| Socket Type | Hexagon |
| Overall Length | 42 mm |
| Socket Size | 32 mm |