MOSFETs
MOSFETs, also known as MOSFET transistors, stands for ’Metal Oxide Semiconductor Field-Effect Transistors’. MOSFETs are transistor devices which are controlled by a capacitor. The “Field-Effect” means that they are controlled by voltage. The aim of a MOSFET is to control the flow of the current passing through from the source to the drain terminals. It acts very similarly to a switch and is used for switching or amplifying electronic signals.These semiconductor devices are ICs (integrated circuits) which are mounted onto PCBs. MOSFETs come in a range of standard package types such as DPAK, D2PAK, DFN, I2PAK, SOIC, SOT-223 and TO-220. For more information about MOSFETs, please see our complete guide to MOSFETs.What are depletion and enhancement modes?MOSFET transistors have two modes; depletion and enhancement. Depletion MOSFETs work like a closed switch. The current passes through when no current is applied. The current flow will stop if a negative voltage is applied. Enhancement mode MOSFETs are like a variable resistor and are generally more popular than the depletion mode MOSFETs. They come in n-channel or p-channel variants.How do MOSFETs work?The pins on a MOSFET package are the Source, Gate and Drain. When a voltage is applied between the Gate and the Source terminals, current can pass through from the Drain to the Source pins. When the voltage applied to the Gate changes, the resistance from the Drain to the Source will change too. The lower the voltage applied, the higher the resistance. As the voltage increases, the resistance from the Drain to Source will decrease. Power MOSFETs are like standard MOSFETs but they are designed to handle a higher level of power.N-Channel vs. P-Channel MOSFETsN-Channel MOSFETs contain additional electrons which are free to move around. They are a more popular channel type. N-Channel MOSFETs work when a positive charge is applied to the gate terminal.P-Channel MOSFETS substrate contains electrons and electron holes. P-Channel MOSFETs are connected to a positive voltage. These MOSFETs turn on when the voltage supplied to the Gate terminal is lower than the Source voltage.
-
-16.70%
N-Channel MOSFET, 3.2 A, 20 V, 3-Pin SOT-23 onsemi NTR4501NT1G
VND16,529.17VND8,369.20Reel (1 Reel of 2) -
N-Channel MOSFET, 3.4 A, 100 V, 8-Pin SOIC onsemi FDS86106
VND224,922.25Tape (1 Tape of 5) -
N-Channel MOSFET, 3.6 A, 600 V, 3-Pin TO-220AB Vishay IRFBC30PBF
VND46,867.52 -
N-Channel MOSFET, 30 A, 100 V, 3-Pin DPAK Infineon IPD30N10S3L34ATMA1
VND310,915.78Pack (1 Pack of 10) -
N-Channel MOSFET, 30 A, 200 V, 3-Pin TO-247AC Infineon IRFP250NPBF
VND81,808.93 -
N-Channel MOSFET, 30 A, 250 V, 3-Pin TO-3PN Toshiba TK30J25D,S1F(O
VND542,951.85Pack (1 Pack of 5) -
N-Channel MOSFET, 30 A, 50 V, 3-Pin TO-220AB onsemi BUZ11-NR4941
VND194,793.13Pack (1 Pack of 5) -
N-Channel MOSFET, 30 A, 55 V, 3-Pin TO-220AB Infineon IRLZ34NPBF
VND31,802.96 -
N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220 STMicroelectronics STP36NF06L
VND248,565.24Pack (1 Pack of 5) -
N-Channel MOSFET, 30 A, 60 V, 3-Pin TO-220SIS Toshiba TK30A06N1,S4X(S
VND223,876.10Pack (1 Pack of 10) -
N-Channel MOSFET, 30 A, 650 V, 3-Pin TO-247 Infineon IPW60R125C6FKSA1
VND386,447.81Pack (1 Pack of 2) -
N-Channel MOSFET, 30 mA, 500 V Depletion, 3-Pin TO-92 Microchip LND150N3-G
VND343,137.20Pack (1 Pack of 20) -
N-Channel MOSFET, 300 A, 100 V, 8-Pin HSOF Infineon IPT020N10N3ATMA1
VND440,847.61Pack (1 Pack of 2) -
N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 Infineon 2N7002H6327XTSA2
VND204,208.48Reel (1 Reel of 100) -
N-Channel MOSFET, 300 mA, 60 V, 3-Pin SOT-23 Vishay 2N7002K-T1-GE3
VND339,998.75Pack (1 Pack of 100) -
N-Channel MOSFET, 300 mA, 60 V, 3-Pin TO-92 Microchip TN2106N3-G
VND389,167.80Pack (1 Pack of 20) -
N-Channel MOSFET, 31 A, 650 V, 3-Pin TO-247 Infineon IPW60R099CPFKSA1
VND240,823.73 -
N-Channel MOSFET, 310 A, 150 V, 4-Pin SOT-227 IXYS IXFN360N15T2
VND15,785,357.35Tube (1 Tube of 10) -
N-Channel MOSFET, 310 A, 150 V, 4-Pin SOT-227 IXYS IXFN360N15T2
VND1,564,621.94 -
N-Channel MOSFET, 310 mA, 60 V, 3-Pin TO-92 Microchip VN10KN3-G
VND358,829.45Pack (1 Pack of 25) -
N-Channel MOSFET, 32 A, 560 V, 3-Pin TO-247 Infineon SPW32N50C3FKSA1
VND283,925.11 -
N-Channel MOSFET, 32 A, 60 V, 3-Pin D2PAK onsemi FQB30N06LTM
VND164,036.32Reel (1 Reel of 5) -
N-Channel MOSFET, 32 A, 60 V, 3-Pin TO-220 onsemi FQP30N06L
VND260,282.12Pack (1 Pack of 5) -
N-Channel MOSFET, 320 mA, 60 V, 3-Pin SOT-323 Nexperia BSS138PW,115
VND228,479.16Reel (1 Reel of 100)